Flat Ribbon Cable Natural 18 Conductors 0.025" (0.64mm) Flat Cable 150.0' (45.72m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000570486

DigiKey Part Number
WM17391-150-ND
Manufacturer
Manufacturer Product Number
1000570486
Description
CBL RIBN 18COND 0.025 NATU 150'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 18 Conductors 0.025" (0.64mm) Flat Cable 150.0' (45.72m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
18
Pitch
Length
150.0' (45.72m)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
-
Jacket (Insulation) Material
-
Operating Temperature
-
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
Alternate Length
CBL RIBN 18COND 0.025 NATU 100'
In-Stock: 0
Unit Price:
CBL RIBN 18COND 0.025 NATU 50'
In-Stock: 0
Unit Price:
CBL RIBN 18COND 0.025 NATU 25'
In-Stock: 0
Unit Price:
CBL RIBN 18COND 0.025 NATURAL 5'
In-Stock: 0
Unit Price:
CBL RIBN 18COND 0.025 NATURAL 1'
In-Stock: 2
Unit Price: $126.12000