
1000570486 | |
|---|---|
DigiKey Part Number | WM17391-5-ND |
Manufacturer | |
Manufacturer Product Number | 1000570486 |
Description | CBL RIBN 18COND 0.025 NATURAL 5' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 18 Conductors 0.025" (0.64mm) Flat Cable 5.0' (1.52m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 18 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |






