
1000570486 | |
|---|---|
DigiKey Part Number | WM17391-1-ND |
Manufacturer | |
Manufacturer Product Number | 1000570486 |
Description | CBL RIBN 18COND 0.025 NATURAL 1' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 18 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 18 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.12000 | $126.12 |
| 3 | $116.33333 | $349.00 |
| 5 | $112.06000 | $560.30 |
| 7 | $109.60429 | $767.23 |
| 10 | $107.15900 | $1,071.59 |
| 25 | $100.42080 | $2,510.52 |
| 50 | $95.52060 | $4,776.03 |
| 100 | $90.62310 | $9,062.31 |






