MFR Recommended




0532617005 | |
|---|---|
DigiKey Part Number | WM26499TR-ND - Tape & Reel (TR) WM26499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0532617005 |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532617005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IEC IP50 | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |





