
0532614005 | |
|---|---|
DigiKey Part Number | 900-0532614005TR-ND - Tape & Reel (TR) 900-0532614005CT-ND - Cut Tape (CT) 900-0532614005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614005 |
Description | HDR RA 5 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $6.77200 | $67.72 |
| 100 | $5.75090 | $575.09 |
| 500 | $5.13284 | $2,566.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $4.33451 | $6,935.22 |
| 3,200 | $4.12764 | $13,208.45 |
| 4,800 | $4.01130 | $19,254.24 |
| 8,000 | $3.86938 | $30,955.04 |
| 11,200 | $3.77868 | $42,321.22 |
| 16,000 | $3.68487 | $58,957.92 |





