MFR Recommended
Similar
Similar




0527452033 | |
|---|---|
DigiKey Part Number | WM11025TR-ND - Tape & Reel (TR) WM11025CT-ND - Cut Tape (CT) WM11025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527452033 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527452033 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527452096 | Molex | 6,424 | 900-0527452096CT-ND | $13.40000 | MFR Recommended |
| 086210020010800+ | KYOCERA AVX | 0 | 478-086210020010800+-ND | $5.57089 | Similar |
| 086212020340800+ | KYOCERA AVX | 0 | 478-086212020340800+-ND | $5.57089 | Similar |





