
0527452096 | |
|---|---|
DigiKey Part Number | 900-0527452096TR-ND - Tape & Reel (TR) 900-0527452096CT-ND - Cut Tape (CT) 900-0527452096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527452096 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527452096 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527452033 | Molex | 111,000 | WM11025CT-ND | $14.39000 | Direct |
| 0527452097 | Molex | 6,185 | WM7974CT-ND | $15.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.37000 | $113.70 |
| 25 | $10.65520 | $266.38 |
| 50 | $10.14700 | $507.35 |
| 100 | $9.66190 | $966.19 |
| 250 | $9.05648 | $2,264.12 |
| 500 | $8.62402 | $4,312.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.90948 | $8,909.48 |
| 2,000 | $8.48434 | $16,968.68 |
| 3,000 | $8.24521 | $24,735.63 |
| 5,000 | $7.95358 | $39,767.90 |
| 7,000 | $7.76716 | $54,370.12 |
| 10,000 | $7.57435 | $75,743.50 |













