



0500588000-11-R8 | |
|---|---|
DigiKey Part Number | 0500588000-11-R8-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-11-R8 |
Description | 11" PRE-CRIMP 1852 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.78400 | $57.84 |
| 30 | $5.09100 | $152.73 |
| 50 | $4.80860 | $240.43 |
| 100 | $4.46680 | $446.68 |
| 250 | $4.07372 | $1,018.43 |
| 500 | $3.81688 | $1,908.44 |
| 1,000 | $3.59047 | $3,590.47 |
| 2,500 | $3.33183 | $8,329.58 |
| 5,000 | $3.16313 | $15,815.65 |











