



0500588000-11-L8 | |
|---|---|
DigiKey Part Number  | 0500588000-11-L8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0500588000-11-L8  | 
Description  | 11" PRE-CRIMP 1852 BLUE  | 
Customer Reference  | |
Detailed Description  | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Cable (Round)  | |
Length  | 11.0" (279.4mm)  | |
Wire Gauge  | 28 AWG  | |
Contact Finish  | Tin  | |
Color  | Blue  | |
Contact Finish Thickness  | 35.4µin (0.90µm)  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $5.78400 | $57.84 | 
| 30 | $5.09100 | $152.73 | 
| 50 | $4.80860 | $240.43 | 
| 100 | $4.46680 | $446.68 | 
| 250 | $4.07372 | $1,018.43 | 
| 500 | $3.81688 | $1,908.44 | 
| 1,000 | $3.59047 | $3,590.47 | 
| 2,500 | $3.33183 | $8,329.58 | 
| 5,000 | $3.16313 | $15,815.65 | 











