
0475937000 | |
---|---|
DigiKey Part Number | 0475937000-ND |
Manufacturer | |
Manufacturer Product Number | 0475937000 |
Description | CONN SCKT BACK PLATE FOR LGA13XX |
Customer Reference | |
Detailed Description | Connector Back Plate For LGA 13XX Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 0475937000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | Back Plate | |
For Use With/Related Products | LGA 13XX Connectors | |
Body Material | Steel | |
Body Finish | Nickel | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |