cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1981467-1

DigiKey Part Number
1981467-1-ND
Manufacturer
Manufacturer Product Number
1981467-1
Description
CONN SCKT BACKPLATE FOR LGA1366
Customer Reference
Detailed Description
Connector Backplate For LGA1366 Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Backplate
For Use With/Related Products
LGA1366 Sockets
Body Material
Steel
Body Finish
Nickel
Color
Silver
Features
-
Material Flammability Rating
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 610 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

610In Stock
Ships from WEC