


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.89000 | $68.90 |
| 30 | $6.37167 | $191.15 |
| 50 | $6.14640 | $307.32 |
| 100 | $5.85210 | $585.21 |
| 250 | $5.48504 | $1,371.26 |
| 500 | $5.22296 | $2,611.48 |
| 1,000 | $4.97351 | $4,973.51 |
| 2,500 | $4.66215 | $11,655.37 |
| 5,000 | $4.43973 | $22,198.65 |











