


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.94400 | $59.44 |
| 30 | $5.49733 | $164.92 |
| 50 | $5.30280 | $265.14 |
| 100 | $5.04960 | $504.96 |
| 250 | $4.73296 | $1,183.24 |
| 500 | $4.50686 | $2,253.43 |
| 1,000 | $4.29162 | $4,291.62 |
| 2,500 | $4.02291 | $10,057.28 |
| 5,000 | $3.83097 | $19,154.85 |











