


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.18300 | $61.83 |
| 30 | $5.71667 | $171.50 |
| 50 | $5.51500 | $275.75 |
| 100 | $5.25110 | $525.11 |
| 250 | $4.92204 | $1,230.51 |
| 500 | $4.68674 | $2,343.37 |
| 1,000 | $4.46296 | $4,462.96 |
| 2,500 | $4.18353 | $10,458.83 |
| 5,000 | $3.98393 | $19,919.65 |











