Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.20700 | $62.07 |
30 | $5.73767 | $172.13 |
50 | $5.53520 | $276.76 |
100 | $5.27010 | $527.01 |
250 | $4.94020 | $1,235.05 |
500 | $4.70410 | $2,352.05 |
1,000 | $4.47944 | $4,479.44 |
2,500 | $4.19898 | $10,497.45 |
5,000 | $3.99861 | $19,993.05 |









