Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.80400 | $58.04 |
30 | $5.36733 | $161.02 |
50 | $5.17620 | $258.81 |
100 | $4.92930 | $492.93 |
250 | $4.62044 | $1,155.11 |
500 | $4.39968 | $2,199.84 |
1,000 | $4.18951 | $4,189.51 |
2,500 | $3.92722 | $9,818.05 |
5,000 | $3.73983 | $18,699.15 |









