Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.40000 | $54.00 |
30 | $4.99400 | $149.82 |
50 | $4.81740 | $240.87 |
100 | $4.58600 | $458.60 |
250 | $4.29876 | $1,074.69 |
500 | $4.09328 | $2,046.64 |
1,000 | $3.89785 | $3,897.85 |
2,500 | $3.65379 | $9,134.48 |
5,000 | $3.47944 | $17,397.20 |









