



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.41400 | $94.14 |
| 30 | $8.31200 | $249.36 |
| 50 | $7.87120 | $393.56 |
| 100 | $7.33280 | $733.28 |
| 250 | $6.71696 | $1,679.24 |
| 500 | $6.31428 | $3,157.14 |
| 1,000 | $5.95952 | $5,959.52 |
| 2,500 | $5.55451 | $13,886.27 |
| 5,000 | $5.29039 | $26,451.95 |











