



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.81300 | $88.13 |
| 30 | $7.78300 | $233.49 |
| 50 | $7.36820 | $368.41 |
| 100 | $6.86170 | $686.17 |
| 250 | $6.28124 | $1,570.31 |
| 500 | $5.90206 | $2,951.03 |
| 1,000 | $5.56785 | $5,567.85 |
| 2,500 | $5.18635 | $12,965.88 |
| 5,000 | $4.93760 | $24,688.00 |











