



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.21600 | $92.16 |
| 30 | $8.13667 | $244.10 |
| 50 | $7.70360 | $385.18 |
| 100 | $7.17650 | $717.65 |
| 250 | $6.57192 | $1,642.98 |
| 500 | $6.17714 | $3,088.57 |
| 1,000 | $5.82913 | $5,829.13 |
| 2,500 | $5.43194 | $13,579.85 |
| 5,000 | $5.17293 | $25,864.65 |











