Similar
Parametric Equivalent
Parametric Equivalent

0432498901 | |
|---|---|
DigiKey Part Number  | 0432498901-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0432498901  | 
Description  | CONN MOD JACK 8P10C R/A SHIELDED  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 8p10c 90° Angle (Right) Shielded, EMI Finger Cat4  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0432498901 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 8p10c  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Shielding  | Shielded, EMI Finger  | |
Ratings  | Cat4  | |
Features  | Board Lock  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | -  | |
Tab Direction  | Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Housing Material  | Polyamide (PA), Nylon, Glass Filled  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 





