



5558065-1 | |
|---|---|
DigiKey Part Number  | A31459-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5558065-1  | 
Description  | CONN MOD JACK 10P10C R/A UNSHLD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded Cat3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5558065-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | Jack  | |
Number of Positions/Contacts  | 10p10c (RJ50)  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Ratings  | Cat3  | |
Features  | Board Guide  | |
LED Color  | Does Not Contain LED  | |
Ingress Protection  | -  | |
Tab Direction  | Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Housing Material  | Polyamide (PA), Nylon  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $42.51000 | $42.51 | 
| 10 | $36.10100 | $361.01 | 
| 25 | $33.83800 | $845.95 | 
| 95 | $30.79358 | $2,925.39 | 
| 190 | $29.32337 | $5,571.44 | 
| 285 | $28.49635 | $8,121.46 | 
| 570 | $27.13704 | $15,468.11 | 
| 1,045 | $26.00180 | $27,171.88 | 
| 2,565 | $24.78594 | $63,575.94 | 











