Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm)
0430451611
0430451611
Conectores de alimentación Micro-Fit

0430451611

DigiKey Part Number
WM22010TR-ND - Tape & Reel (TR)
WM22010CT-ND - Cut Tape (CT)
WM22010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451611
Description
CONN HEADER SMD R/A 16POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.02000$72.02
10$61.20100$612.01
25$57.36960$1,434.24
50$54.62860$2,731.43
100$52.02070$5,202.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$55.25630$11,051.26
400$52.62068$21,048.27
600$51.13787$30,682.72
1,000$49.32982$49,329.82
1,400$48.17423$67,443.92
Manufacturers Standard Package