
5350-2-15-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | 54-5350-2-15-15-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5350-2-15-15-47-27-10-0 |
Description | BOTTOM ENTRY RECEPTACLE FOR.025" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.083" (2.11mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $6.03700 | $60.37 |
| 25 | $5.65560 | $141.39 |
| 50 | $5.38460 | $269.23 |
| 100 | $5.12760 | $512.76 |
| 250 | $4.80632 | $1,201.58 |
| 500 | $4.57676 | $2,288.38 |
| 1,000 | $4.35811 | $4,358.11 |
| 3,000 | $4.03307 | $12,099.21 |



