



0430310003-12-N2-D | |
---|---|
DigiKey Part Number | 0430310003-12-N2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-12-N2-D |
Description | 12" PRE-CRIMP A2016N BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $15.22900 | $152.29 |
30 | $13.51433 | $405.43 |
50 | $12.82540 | $641.27 |
100 | $11.98580 | $1,198.58 |
250 | $11.02660 | $2,756.65 |
500 | $10.40014 | $5,200.07 |
1,000 | $9.84835 | $9,848.35 |
2,500 | $9.21872 | $23,046.80 |
5,000 | $8.80832 | $44,041.60 |









