



0430310003-12-G2-D | |
---|---|
DigiKey Part Number | 0430310003-12-G2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-12-G2-D |
Description | 12" PRE-CRIMP A2016G GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.59500 | $145.95 |
30 | $13.50333 | $405.10 |
50 | $13.02460 | $651.23 |
100 | $12.40230 | $1,240.23 |
250 | $11.62492 | $2,906.23 |
500 | $11.07006 | $5,535.03 |
1,000 | $10.54165 | $10,541.65 |
2,500 | $9.88209 | $24,705.22 |
5,000 | $9.41082 | $47,054.10 |









