



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.55700 | $135.57 |
| 30 | $12.54333 | $376.30 |
| 50 | $12.09720 | $604.86 |
| 100 | $11.52000 | $1,152.00 |
| 250 | $10.79812 | $2,699.53 |
| 500 | $10.28230 | $5,141.15 |
| 1,000 | $9.79164 | $9,791.64 |
| 2,500 | $9.17891 | $22,947.28 |
| 5,000 | $8.74120 | $43,706.00 |











