



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.99300 | $139.93 |
| 30 | $12.94900 | $388.47 |
| 50 | $12.48840 | $624.42 |
| 100 | $11.89160 | $1,189.16 |
| 250 | $11.14672 | $2,786.68 |
| 500 | $10.61462 | $5,307.31 |
| 1,000 | $10.10792 | $10,107.92 |
| 2,500 | $9.47541 | $23,688.53 |
| 5,000 | $9.02356 | $45,117.80 |











