



0430310003-08-S0-D | |
---|---|
DigiKey Part Number | 0430310003-08-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-08-S0-D |
Description | 8" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.28700 | $142.87 |
30 | $13.22233 | $396.67 |
50 | $12.75340 | $637.67 |
100 | $12.14320 | $1,214.32 |
250 | $11.38240 | $2,845.60 |
500 | $10.83902 | $5,419.51 |
1,000 | $10.32180 | $10,321.80 |
2,500 | $9.67591 | $24,189.78 |
5,000 | $9.21447 | $46,072.35 |









