



0430310003-05-S0-D | |
---|---|
DigiKey Part Number | 0430310003-05-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-05-S0-D |
Description | 5" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.73700 | $137.37 |
30 | $12.70800 | $381.24 |
50 | $12.25740 | $612.87 |
100 | $11.67190 | $1,167.19 |
250 | $10.94100 | $2,735.25 |
500 | $10.41860 | $5,209.30 |
1,000 | $9.92135 | $9,921.35 |
2,500 | $9.30054 | $23,251.35 |
5,000 | $8.85699 | $44,284.95 |









