



0430310003-04-S0-D | |
---|---|
DigiKey Part Number | 0430310003-04-S0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-04-S0-D |
Description | 4" PRE-CRIMP A2040S SLATE |
Customer Reference | |
Detailed Description | Slate 20 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $13.54800 | $135.48 |
30 | $12.53833 | $376.15 |
50 | $12.09320 | $604.66 |
100 | $11.51510 | $1,151.51 |
250 | $10.79352 | $2,698.38 |
500 | $10.27804 | $5,139.02 |
1,000 | $9.78751 | $9,787.51 |
2,500 | $9.17507 | $22,937.67 |
5,000 | $8.73751 | $43,687.55 |









