



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.03100 | $130.31 |
| 30 | $11.54833 | $346.45 |
| 50 | $10.95100 | $547.55 |
| 100 | $10.22340 | $1,022.34 |
| 250 | $9.39224 | $2,348.06 |
| 500 | $8.84930 | $4,424.65 |
| 1,000 | $8.37072 | $8,370.72 |
| 2,500 | $7.82476 | $19,561.90 |
| 5,000 | $7.46887 | $37,344.35 |











