



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.13500 | $121.35 |
| 30 | $10.74567 | $322.37 |
| 50 | $10.18640 | $509.32 |
| 100 | $9.50570 | $950.57 |
| 250 | $8.72728 | $2,181.82 |
| 500 | $8.21854 | $4,109.27 |
| 1,000 | $7.77030 | $7,770.30 |
| 2,500 | $7.25889 | $18,147.22 |
| 5,000 | $6.92551 | $34,627.55 |











