



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.98700 | $119.87 |
| 30 | $10.61133 | $318.34 |
| 50 | $10.05820 | $502.91 |
| 100 | $9.38570 | $938.57 |
| 250 | $8.61612 | $2,154.03 |
| 500 | $8.11314 | $4,056.57 |
| 1,000 | $7.66992 | $7,669.92 |
| 2,500 | $7.16435 | $17,910.88 |
| 5,000 | $6.83471 | $34,173.55 |











