


0430310002-08-V2 | |
---|---|
DigiKey Part Number | 0430310002-08-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-08-V2 |
Description | 8" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.02500 | $70.25 |
30 | $6.19200 | $185.76 |
50 | $5.85560 | $292.78 |
100 | $5.44460 | $544.46 |
250 | $4.97428 | $1,243.57 |
500 | $4.66678 | $2,333.39 |
1,000 | $4.39574 | $4,395.74 |
2,500 | $4.08633 | $10,215.83 |
5,000 | $3.88452 | $19,422.60 |









