


0430310002-04-V2 | |
---|---|
DigiKey Part Number | 0430310002-04-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-V2 |
Description | 4" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.38000 | $63.80 |
30 | $5.62033 | $168.61 |
50 | $5.31140 | $265.57 |
100 | $4.93570 | $493.57 |
250 | $4.50536 | $1,126.34 |
500 | $4.22402 | $2,112.01 |
1,000 | $3.97618 | $3,976.18 |
2,500 | $3.69301 | $9,232.52 |
5,000 | $3.50836 | $17,541.80 |









