



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.23400 | $122.34 |
| 30 | $10.83333 | $325.00 |
| 50 | $10.27020 | $513.51 |
| 100 | $9.58380 | $958.38 |
| 250 | $8.79964 | $2,199.91 |
| 500 | $8.28728 | $4,143.64 |
| 1,000 | $7.83575 | $7,835.75 |
| 2,500 | $7.32056 | $18,301.40 |
| 5,000 | $6.98464 | $34,923.20 |











