



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.55100 | $115.51 |
| 30 | $10.22200 | $306.66 |
| 50 | $9.68820 | $484.41 |
| 100 | $9.03790 | $903.79 |
| 250 | $8.29416 | $2,073.54 |
| 500 | $7.80796 | $3,903.98 |
| 1,000 | $7.37962 | $7,379.62 |
| 2,500 | $6.89080 | $17,227.00 |
| 5,000 | $6.57217 | $32,860.85 |











