



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.82300 | $118.23 |
| 30 | $10.46600 | $313.98 |
| 50 | $9.92180 | $496.09 |
| 100 | $9.25660 | $925.66 |
| 250 | $8.49676 | $2,124.19 |
| 500 | $7.99984 | $3,999.92 |
| 1,000 | $7.56222 | $7,562.22 |
| 2,500 | $7.06286 | $17,657.15 |
| 5,000 | $6.73727 | $33,686.35 |











