



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.95600 | $59.56 |
| 30 | $5.24333 | $157.30 |
| 50 | $4.95380 | $247.69 |
| 100 | $4.60060 | $460.06 |
| 250 | $4.19740 | $1,049.35 |
| 500 | $3.93370 | $1,966.85 |
| 1,000 | $3.70110 | $3,701.10 |
| 2,500 | $3.43538 | $8,588.45 |
| 5,000 | $3.26208 | $16,310.40 |











