



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.95200 | $49.52 |
| 30 | $4.35133 | $130.54 |
| 50 | $4.10860 | $205.43 |
| 100 | $3.81170 | $381.17 |
| 250 | $3.47160 | $867.90 |
| 500 | $3.24920 | $1,624.60 |
| 1,000 | $3.05307 | $3,053.07 |
| 2,500 | $2.82911 | $7,072.77 |
| 5,000 | $2.68294 | $13,414.70 |











