



0430300004-08-S6 | |
---|---|
DigiKey Part Number | 0430300004-08-S6-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-08-S6 |
Description | 8" PRE-CRIMP 1853 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.99400 | $59.94 |
30 | $5.27700 | $158.31 |
50 | $4.98580 | $249.29 |
100 | $4.63020 | $463.02 |
250 | $4.22440 | $1,056.10 |
500 | $3.95902 | $1,979.51 |
1,000 | $3.72492 | $3,724.92 |
2,500 | $3.45749 | $8,643.73 |
5,000 | $3.28307 | $16,415.35 |









