



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.68000 | $56.80 |
30 | $4.99133 | $149.74 |
50 | $4.71520 | $235.76 |
100 | $4.37860 | $437.86 |
250 | $3.99284 | $998.21 |
500 | $3.74030 | $1,870.15 |
1,000 | $3.51770 | $3,517.70 |
2,500 | $3.26346 | $8,158.65 |
5,000 | $3.09760 | $15,488.00 |









