



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.98400 | $49.84 |
30 | $4.37933 | $131.38 |
50 | $4.13500 | $206.75 |
100 | $3.83620 | $383.62 |
250 | $3.49396 | $873.49 |
500 | $3.27012 | $1,635.06 |
1,000 | $3.07272 | $3,072.72 |
2,500 | $2.84731 | $7,118.27 |
5,000 | $2.70020 | $13,501.00 |









