



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.03900 | $80.39 |
30 | $7.09167 | $212.75 |
50 | $6.71000 | $335.50 |
100 | $6.24530 | $624.53 |
250 | $5.71224 | $1,428.06 |
500 | $5.36408 | $2,682.04 |
1,000 | $5.05715 | $5,057.15 |
2,500 | $4.70674 | $11,766.85 |
5,000 | $4.47823 | $22,391.15 |









