



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.71800 | $77.18 |
30 | $6.80700 | $204.21 |
50 | $6.43900 | $321.95 |
100 | $5.99070 | $599.07 |
250 | $5.47772 | $1,369.43 |
500 | $5.14238 | $2,571.19 |
1,000 | $4.84679 | $4,846.79 |
2,500 | $4.50925 | $11,273.12 |
5,000 | $4.28915 | $21,445.75 |









