



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.88300 | $78.83 |
30 | $6.94933 | $208.48 |
50 | $6.57540 | $328.77 |
100 | $6.11800 | $611.80 |
250 | $5.59496 | $1,398.74 |
500 | $5.25340 | $2,626.70 |
1,000 | $4.95205 | $4,952.05 |
2,500 | $4.60808 | $11,520.20 |
5,000 | $4.38377 | $21,918.85 |









