



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.84500 | $138.45 |
| 30 | $12.27733 | $368.32 |
| 50 | $11.64660 | $582.33 |
| 100 | $10.87790 | $1,087.79 |
| 250 | $9.99864 | $2,499.66 |
| 500 | $9.42446 | $4,712.23 |
| 1,000 | $8.91860 | $8,918.60 |
| 2,500 | $8.34140 | $20,853.50 |
| 5,000 | $7.96520 | $39,826.00 |











