



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.71900 | $127.19 |
| 30 | $11.26633 | $337.99 |
| 50 | $10.68140 | $534.07 |
| 100 | $9.97100 | $997.10 |
| 250 | $9.15844 | $2,289.61 |
| 500 | $8.62748 | $4,313.74 |
| 1,000 | $8.15959 | $8,159.59 |
| 2,500 | $7.62570 | $19,064.25 |
| 5,000 | $7.27766 | $36,388.30 |











