



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.46700 | $134.67 |
| 30 | $11.94033 | $358.21 |
| 50 | $11.32600 | $566.30 |
| 100 | $10.57610 | $1,057.61 |
| 250 | $9.71944 | $2,429.86 |
| 500 | $9.15940 | $4,579.70 |
| 1,000 | $8.66620 | $8,666.20 |
| 2,500 | $8.10337 | $20,258.42 |
| 5,000 | $7.73651 | $38,682.55 |











